Filter Your Search
1 - 2 of 2 results
|
B84115-E-B110
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; VDE | 44.5 mm | 133 mm | 50.8 mm | TDK CORP | compliant | |||
|
B84115-E-B110
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; VDE | 44.5 mm | 133 mm | 50.8 mm | EPCOS AG | compliant |