Filter Your Search
1 - 4 of 4 results
|
B84143-A25-R105
TDK Epcos
|
$91.2396 | Yes | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | EPCOS AG | compliant | ||||
|
B84143A0025R105
TDK Epcos
|
$122.1419 | Yes | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | EPCOS AG | compliant | TDK | |||
|
B84143A0025R105
TDK Corporation
|
Check for Price | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | TDK CORP | compliant | TDK | METAL PACKAGE-6 | |||
|
B84143-A25-R105
TDK Corporation
|
Check for Price | Yes | Active | 520 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 83 mm | 231 mm | 46.4 mm | TDK CORP | compliant | METAL PACKAGE-6 |