Filter Your Search
1 - 10 of 164 results
|
B84773A0002A000
TDK Epcos
|
$1.0000 | Active | PANEL MOUNT | 250 V | -25 °C | 85 °C | EPCOS AG | unknown | TDK | UL; CUL; ENEC-10 | SINGLE PHASE EMI FILTER | 35 mm | 2 kV | 173 µA | 46 mm | 50/60Hz Hz | 2 A | 44.5 mm | |||||||||||||||||||
|
B84773A0001A000
TDK Epcos
|
$1.0000 | Active | PANEL MOUNT | 250 V | -25 °C | 85 °C | EPCOS AG | unknown | TDK | UL; CUL; ENEC-10 | SINGLE PHASE EMI FILTER | 35 mm | 2 kV | 173 µA | 46 mm | 50/60Hz Hz | 1 A | 44.5 mm | |||||||||||||||||||
|
B84773A0006A000
TDK Epcos
|
$1.0000 | Active | PANEL MOUNT | 250 V | -25 °C | 85 °C | EPCOS AG | unknown | TDK | UL; CUL; ENEC-10 | SINGLE PHASE EMI FILTER | 35 mm | 2 kV | 173 µA | 46 mm | 50/60Hz Hz | 6 A | 44.5 mm | |||||||||||||||||||
|
B84771A0016A000
TDK Epcos
|
$1.0000 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | 16A, 250VAC/DC | NO | YES | NO | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | ||||||||||||||
|
B84773A0004A000
TDK Epcos
|
$1.0000 | Active | PANEL MOUNT | 250 V | EPCOS AG | unknown | TDK | UL; CUL; ENEC-10 | SINGLE PHASE EMI FILTER | 35 mm | 2 kV | 173 µA | 46 mm | 50/60Hz Hz | 4 A | 44.5 mm | |||||||||||||||||||||
|
B84771A0012A000
TDK Epcos
|
$1.0000 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | 12A, 250VAC/DC | NO | YES | NO | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | ||||||||||||||
|
B84771M0010A000
TDK Epcos
|
$7.9837 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1, UL 1283; CSA C22.2 | 10A, 250VAC/DC | NO | YES | NO | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | ||||||||||||||
|
B84771A3010A000
TDK Epcos
|
$9.2531 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10/15A, 250V | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
B84771A3015A000
TDK Epcos
|
$9.3467 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | 10/15A, 250V | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | EPCOS AG | unknown | TDK | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
B84773A0010A000
TDK Epcos
|
$13.1410 | Active | PANEL MOUNT | 250 V | EPCOS AG | unknown | TDK | UL; CUL; ENEC-10 | SINGLE PHASE EMI FILTER | 35 mm | 2 kV | 173 µA | 46 mm | 50/60Hz Hz | 10 A | 44.5 mm |