Filter Your Search
1 - 10 of 119 results
|
B85121A2353A250
TDK Epcos
|
$54.8250 | Obsolete | 250 V | 25 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 4 kV | 50/60Hz Hz | UL | e3 | MATTE TIN | 20 mm | 60 mm | EPCOS AG | unknown | |||||||||||||
|
B85121A4503B250
TDK Epcos
|
$56.5800 | Yes | Yes | Obsolete | 440 V | 25 A | PANEL MOUNT | 300 MHz | 100 kHz | AC FEED THROUGH CAPACITOR | 4 kV | 90 dB | 2 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | 20 mm | 60 mm | EPCOS AG | compliant | |||||||
|
B85121A4252C160
TDK Epcos
|
$57.7050 | Yes | Yes | Obsolete | 440 V | 16 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 4.35 kV | 50/60Hz Hz | UL | 16 mm | 45 mm | EPCOS AG | compliant | |||||||||||||
|
B85121A2503B250
TDK Epcos
|
$58.2930 | Obsolete | 250 V | 25 A | PANEL MOUNT | AC FEED THROUGH CAPACITOR | 4 kV | 50/60Hz Hz | UL | e3 | MATTE TIN | 20 mm | 60 mm | EPCOS AG | unknown | |||||||||||||
|
B85121A2503C160
TDK Epcos
|
$58.4630 | Yes | Yes | Obsolete | 250 V | 16 A | PANEL MOUNT | 300 MHz | 100 kHz | AC FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 1.75 kV | 80 dB | 1 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | 16 mm | 45 mm | EPCOS AG | compliant | TDK | |||||
|
B85121A2105A250
TDK Epcos
|
$66.2250 | Obsolete | 250 V | 25 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 2 kV | 90 dB | 5 dB | 50/60Hz Hz | UL | e3 | 85 °C | -40 °C | 3 | MATTE TIN | 20 mm | 60 mm | EPCOS AG | unknown | ||||||
|
B85121A2475A630
TDK Epcos
|
$74.5568 | Yes | Yes | Obsolete | 250 V | 63 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 2 kV | 90 dB | 15 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | EPCOS AG | compliant | TDK | ||||||||
|
B85121A2504A630
TDK Epcos
|
$76.9283 | Yes | Yes | Obsolete | 250 V | 63 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 3 kV | 90 dB | 2 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | EPCOS AG | compliant | TDK | ||||||||
|
B85121A2504A101
TDK Epcos
|
$79.0883 | Yes | Yes | Obsolete | 250 V | 100 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 3 kV | 90 dB | 2 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | EPCOS AG | compliant | TDK | ||||||||
|
B85121A2105A101
TDK Epcos
|
$79.8883 | Yes | Yes | Obsolete | 250 V | 100 A | PANEL MOUNT | 1 GHz | 10 kHz | AC FEED THROUGH CAPACITOR | 2.5 kV | 90 dB | 5 dB | 50/60Hz Hz | UL | 85 °C | -40 °C | EPCOS AG | compliant |