Filter Your Search
1 - 10 of 72 results
|
BA24ST-E1
ROHM Semiconductor
|
Check for Price | Obsolete | 24 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA240-748G-TR
Advanced Interconnections Corp
|
Check for Price | Yes | No | Active | TAPE AND REEL PACKAGING | e4 | 260 °C | -60 °C | 1.27 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.583 inch | 0.71 inch | 1.665 inch | RECEPTACLE | BOARD STACKING CONNECTOR | GOLD | Gold (Au) - with Nickel (Ni) barrier | MALE | BERYLLIUM COPPER | RECTANGULAR | 100 mΩ | RND PIN-SKT | NO | 600VAC V | 50 Cycles | NO | NO | .278 N | GLASS FILLED POLYETHYLENE | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | STRAIGHT | BOARD | ONE | 8 | 8 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | UL | SURFACE MOUNT | 240 | 94V-0 | .1946 N | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BA243
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 100 mA | NO | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1 V | 1 | 1 | 35 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6403BA24DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA24ST-E2
ROHM Semiconductor
|
Check for Price | Obsolete | 24 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA244
Infineon Technologies AG
|
Check for Price | No | Obsolete | 100 A | NO | e0 | 150 °C | NO | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1 V | 1 | 1 | 35 V | 200 ns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6404BA24PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.5 V | 2.5 V | 240 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-F5 | 1 | 260 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA24SFP
ROHM Semiconductor
|
Check for Price | Obsolete | 24 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA243
Baneasa SA
|
Check for Price | Obsolete | NO | O-LALF-W2 | Not Qualified | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | BANEASA S A | O-LALF-W2 | unknown | EAR99 | 8541.10.00.60 | SINGLE | MIXER DIODE | 1 | ISOLATED | 2 pF | SILICON | DO-35 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6404BA24DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.5 V | 2.5 V | 240 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 800 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |