Filter Your Search
1 - 1 of 1 results
|
BA-2RL2-A2
Honeywell Sensing and Control
|
$20.7448 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE SINTERED STAINLESS STEEL ROLLER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 2.5 N | e3 | PANEL MOUNT | 1.52 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.88 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |