Filter Your Search
1 - 2 of 2 results
|
BA00CC0WT(-V5)
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 500 mV | 1 | 1.25 V | 1.2 V | BIPOLAR | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | , | 3 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
BA00CC0WT-V5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 300 mV | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 500 mV | 0.43 | 12.3 % | 1 | 1.25 V | 1.2 V | BIPOLAR | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | ZIP, ZIP5,.15,.17,67TB | 3 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ROHM Semiconductor |