Filter Your Search
1 - 2 of 2 results
|
BA10339F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mV | 250 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||
|
BA10339FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mV | 250 nA | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | BIPOLAR | 250 nA | OPEN-COLLECTOR | 36 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 8.7 mm | ROHM CO LTD | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | SOP, SOP14,.25 |