Filter Your Search
1 - 3 of 3 results
![]() |
BA15DD0T
ROHM Semiconductor
|
$2.2960 | Yes | Yes | Active | 25 V | 3 V | 3.3 V | 450 mV | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||
![]() |
BA15DD0T-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
![]() |
BA15DD0T-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |