Filter Your Search
1 - 5 of 5 results
|
BA178M15T
ROHM Semiconductor
|
$0.9476 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220, SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | ||
|
BA178M15T-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
BA178M15T-DX
ROHM Semiconductor
|
Check for Price | Obsolete | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
BA178M15T-011
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
BA178M15T-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 15 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e3/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |