Filter Your Search
1 - 1 of 1 results
|
BA25DD0WHFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 V | 3 V | 2.5 V | 450 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PSSO-G5 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR, RIGHT | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , SMSIP5H,.41,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |