Filter Your Search
1 - 3 of 3 results
|
BA33D15HFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.1 V | 3.3 V | 250 mA | 1.5 V | 500 mV | 250 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | 2 % | R-PSSO-G5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
BA33D15HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16 V | 4.1 V | 3.3 V | 250 mV | 250 mA | 1.5 V | 500 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.03 % | 0.075 % | 1 | 3.366 V | 3.234 V | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, RIGHT | YES | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , SMSIP5H,.41,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
BA33D15HFP-TL
ROHM Semiconductor
|
Check for Price | Yes | Active | 3.3 V | 250 mV | 500 mA | 1.5 V | 2 | YES | FIXED | 18 V | 0.03 % | 0.075 % | BIPOLAR | 2 % | Not Qualified | 125 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | TR, LEFT | YES | 1.7 mm | SINGLE | ROHM CO LTD | , SMSIP5H,.41,67TB | compliant | EAR99 | 8542.39.00.01 |