Filter Your Search
1 - 1 of 1 results
|
BA33D18HFP-TR
ROHM Semiconductor
|
$0.8282 | Yes | Yes | Obsolete | 16 V | 4.1 V | 3.3 V | 250 mV | 250 mA | 1.8 V | 500 mV | 250 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.03 % | 0.075 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G5 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , SMSIP5H,.41,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ROHM Semiconductor |