Filter Your Search
1 - 5 of 5 results
|
BA3880AFS-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | SSOP | CONSUMER CIRCUIT | BIPOLAR | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP24,.3,32 | compliant | 8542.39.00.01 | ||||||||||||||||
|
BA3880AFS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 11.8 mA | 10.8 V | 5.4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 10 mm | 1.9 mm | ROHM CO LTD | SSOP, SOP24,.3,32 | compliant | 8542.39.00.01 | SSOP | 24 | ||
|
BA3880AS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 11.8 mA | 10.8 V | 5.4 V | INDUSTRIAL | R-PDIP-T22 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.4 mm | 4.25 mm | ROHM CO LTD | SDIP, SDIP22,.3 | compliant | 8542.39.00.01 | DIP | 22 | ||
|
BA3880AFS-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | SSOP | CONSUMER CIRCUIT | BIPOLAR | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP24,.3,32 | compliant | 8542.39.00.01 | ||||||||||||||||
|
BA3880S
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 9.3 mA | 10.8 V | 5.4 V | INDUSTRIAL | R-PDIP-T22 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.4 mm | 4.25 mm | ROHM CO LTD | SDIP, SDIP22,.3 | unknown | 8542.39.00.01 | DIP | 22 |