Filter Your Search
1 - 10 of 16 results
|
BA6219BFP-Y-DXE1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BA6219BFP-Y-DXT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BA6219BFP-YT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G27 | Not Qualified | e2 | 260 | 10 | 27 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | ||||||||||||
|
BA6219BFP-YT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G27 | Not Qualified | e2 | 260 | 10 | 27 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | ||||||||||||
|
BA6219BFP-Y-DXT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G25 | Not Qualified | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BA6219B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | NO | 2.2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | COMMERCIAL EXTENDED | R-PSFM-T10 | Not Qualified | e2 | 75 °C | -20 °C | 260 | 10 | 10 | PLASTIC/EPOXY | SFM | SIP10,.06 | RECTANGULAR | FLANGE MOUNT | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | SFM | , SIP10,.06 | 10 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||
|
BA6219BFP-YE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | MILITARY | R-PDSO-G25 | Not Qualified | e2 | 150 °C | -55 °C | 260 | 10 | 25 | PLASTIC/EPOXY | SSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 13.6 mm | 2 mm | 5.4 mm | ROHM CO LTD | SOIC | SSOP, SOP32,.3,32 | 25 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BA6219BFP-Y-E1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | COMMERCIAL | R-PDSO-G25 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, SOP32,.3,32 | 25 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
BA6219BFP-Y
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | MILITARY | R-PDSO-G25 | Not Qualified | e2 | 150 °C | -55 °C | 260 | 10 | 25 | PLASTIC/EPOXY | SSOP | SOP34,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 13.6 mm | 2 mm | 5.4 mm | ROHM CO LTD | SOIC | SSOP, SOP34,.3,32 | 25 | compliant | EAR99 | 8542.39.00.01 | |||
|
BA6219BFP-Y-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PDSO-G25 | Not Qualified | e2 | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | compliant | EAR99 | 8542.39.00.01 |