Filter Your Search
1 - 4 of 4 results
|
BA6222-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | R-PSFM-T10 | Not Qualified | 10 | PLASTIC/EPOXY | SFM | SIP10/16 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROHM CO LTD | SFM | , | 10 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BA6222
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | NO | 2 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 18 V | 8 V | MILITARY | R-XDIP-T10 | Not Qualified | e2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIP | SIP10,.06 | RECTANGULAR | IN-LINE | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | DUAL | 26.5 mm | 3.8 mm | 8.4 mm | ROHM CO LTD | SIP | DIP, SIP10,.06 | 10 | compliant | EAR99 | 8542.39.00.01 | |||
|
BA6222FP-Y
ROHM Semiconductor
|
Check for Price | Active | BRUSH DC MOTOR CONTROLLER | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | 2019-11-07 | |||||||||||||||||||||||||||||||||||
|
BA6222FP-YE2
ROHM Semiconductor
|
Check for Price | Active | 12 V | YES | 2.2 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G25 | 75 °C | -25 °C | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | HSSOP, | compliant | EAR99 | 8542.39.00.01 |