Filter Your Search
1 - 1 of 1 results
|
BA6668FM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.5 A | DISK DRIVE MOTOR CONTROLLER | 1 | 9.8 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 30 | PLASTIC/EPOXY | HSSOP | SOP28/42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 |