Filter Your Search
1 - 10 of 233,261 results
|
D30BC390Z1BB
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 100 V | 80 % | 0303 | BC | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D70BC121B1ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 120 pF | 100 V | 0.0833 % | 0707 | BC | 0.0833 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||||||||||
|
D90BC241Z1ABD
Knowles Capacitors
|
Check for Price | Yes | Active | 240 pF | 100 V | 80 % | 1009 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||||
|
D90BC271F1AED
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 100 V | 1 % | 1009 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||||
|
D90BC301L1LED
Knowles Capacitors
|
Check for Price | Yes | Active | 300 pF | 100 V | 15 % | 1009 | BC | 15 % | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||||||||||
|
D20BC270C5MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 50 V | 0.9259 % | 0202 | BC | 0.9259 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||||
|
D20BC8R2D1PYE
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 100 V | 6.0976 % | 0202 | BC | 6.0976 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||||||
|
D25BC470F5PA
Knowles Capacitors
|
Check for Price | Yes | Active | 47 pF | 50 V | 1 % | 0302 | BC | 1 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||||||
|
D35BC101M5MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 50 V | 20 % | 0404 | BC | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||||
|
D35BC620A5PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 50 V | 0.0806 % | 0404 | BC | 0.0806 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |