Filter Your Search
1 - 10 of 233,261 results
|
D70BC121M1AYE
Knowles Capacitors
|
Check for Price | Yes | Active | 120 pF | 100 V | 20 % | 0707 | BC | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D90BC181A1AED
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 100 V | 0.0278 % | 1009 | BC | 0.0278 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BC221D1SBD
Knowles Capacitors
|
Check for Price | Yes | Active | 220 pF | 100 V | 0.2273 % | 1009 | BC | 0.2273 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BC271C1AED
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 100 V | 0.0926 % | 1009 | BC | 0.0926 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BC361Z1ABD
Knowles Capacitors
|
Check for Price | Yes | Active | 360 pF | 100 V | 80 % | 1009 | BC | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D10BC4R3Z5TX
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 50 V | 80 % | 0101 | BC | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D15BC200G5TET
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 50 V | 2 % | 0201 | BC | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||
|
D20BC110D1TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 100 V | 4.5455 % | 0202 | BC | 4.5455 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20BC240L5MA
Knowles Capacitors
|
Check for Price | Yes | Active | 24 pF | 50 V | 15 % | 0202 | BC | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D25BC330A5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 33 pF | 50 V | 0.1515 % | 0302 | BC | 0.1515 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |