Filter Your Search
1 - 10 of 109 results
![]() |
BC337-40
Diotec Semiconductor AG
|
$0.0567 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 170 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | ||||||||||||||
![]() |
BC337-40BK
Diotec Semiconductor AG
|
$0.0567 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 170 | 100 MHz | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | |||||||||||||||
|
BC33740BU
onsemi
|
$0.0575 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 170 | 100 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AN | |||||||||||||
|
BC33740TA
onsemi
|
$0.0868 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 170 | 100 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | TO-92, 3 PIN | 135AR | |||||||||||||
![]() |
BC337-40-AP
Micro Commercial Components
|
$0.1545 | Yes | Yes | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 210 MHz | 625 mW | 625 mW | SILICON | 700 mV | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | 3 | compliant | EAR99 | CYLINDRICAL, O-PBCY-T3 | 8541.21.00.75 | ||||||
![]() |
BC337-40RL1G
onsemi
|
$51.0719 | Yes | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 210 MHz | EUROPEAN PART NUMBER | 1.5 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | compliant | EAR99 | onsemi | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 29-11 | ||||||||
![]() |
BC337-40ZL1G
onsemi
|
$51.0719 | Yes | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 210 MHz | EUROPEAN PART NUMBER | 1.5 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | compliant | EAR99 | onsemi | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 29-11 | |||||||||
![]() |
BC337-40
Siemens
|
Check for Price | No | Obsolete | 800 mA | NPN | NO | SINGLE | 3 | 1 | 240 | 170 MHz | 625 mW | SWITCHING | SILICON | 700 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | SIEMENS A G | TO-92 | 3 | unknown | EAR99 | TO-92, 3 PIN | |||||||||||||
![]() |
BC337-40RLRE
onsemi
|
Check for Price | No | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 210 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | 3 | compliant | EAR99 | CASE 29-04, TO-226AA, 3 PIN | CASE 29-04 | |||||||||||||
![]() |
BC337-40RLRP
onsemi
|
Check for Price | No | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 250 | 210 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | 3 | compliant | EAR99 | CASE 29-04, TO-226AA, 3 PIN | CASE 29-04 |