Filter Your Search
1 - 10 of 128 results
|
BC33716BU
onsemi
|
$0.0562 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AN | compliant | EAR99 | onsemi | ||||||||||||||
|
BC337-16
Diotec Semiconductor AG
|
$0.0592 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | TO-92 | 3 | ||||||||||||||
|
BC337-16BK
Diotec Semiconductor AG
|
$0.0592 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 100 MHz | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | TO-92 | 3 | |||||||||||||||
|
BC33716TA
onsemi
|
$0.1215 | Yes | Active | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92, 3 PIN | 135AR | compliant | EAR99 | onsemi | ||||||||||||||
|
BC337-16
Micro Commercial Components
|
Check for Price | No | Obsolete | 45 V | 800 mA | NO | SINGLE | 3 | 1 | 100 | 210 MHz | 625 mW | 625 mW | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-3 | compliant | EAR99 | TO-92 | 3 | 8541.21.00.75 | ||||||||||||
|
BC337-16
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 100 MHz | TO-18 PIN CONFIGURATION AVAILABLE | 625 mW | SILICON | 700 mV | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ITT SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||
|
BC337-16-18
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 210 MHz | 1.5 W | AMPLIFIER | SILICON | 700 mV | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
BC337-16-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 45 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 210 MHz | 625 mW | 625 mW | SILICON | 700 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 | 8541.21.00.75 | ||||||
|
BC337-16AMO
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 45 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||||
|
BC337-16D26Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 45 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 100 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown |