Parametric results for: bc5-04 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bc504
Select parts from the table below to compare.
Compare
Compare
BC504
XP Power
Check for Price Contact Manufacturer NO 12 V 48 V 230 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID IT ALSO HAS -12V OUTPUT 65 % 62.4 V 42.2 V 0.02 % 0.05 % 1 2 12.12 V 11.88 V SHORT CIRCUIT 0.017675 Vrms 5.52 W NO S-XDMA-P5 71 °C -25 °C 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 10.2 mm 50.8 mm XP POWER LTD compliant EAR99