Filter Your Search
1 - 10 of 85 results
|
BC550BRLRM
onsemi
|
Check for Price | No | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 250 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | TO-226AA, 3 PIN | 3 | compliant | EAR99 | |||||||||||||
|
BC550BRLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 250 MHz | LOW NOISE | 1.5 W | AMPLIFIER | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BC550BD26Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | LOW NOISE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||
|
BC550BDWP
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 45 V | NPN | YES | SINGLE | 2 | 1 | 200 | 225 MHz | 4.5 pF | SILICON | 250 mV | S-XUUC-N2 | e0 | Not Qualified | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ZETEX PLC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | ||||||||||||||||
|
BC550B
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 200 MHz | 4.5 pF | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRIMSON SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||
|
BC550-B
Siemens
|
Check for Price | No | Transferred | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 200 MHz | 625 mW | SWITCHING | SILICON | 600 mV | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | SIEMENS A G | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||
|
BC550BB1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 500 mW | 500 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8541.21.00.95 | |||||||||
|
BC550B/D89Z
Texas Instruments
|
Check for Price | Obsolete | 45 V | NPN | NO | SINGLE | 3 | 1 | 200 | 300 MHz | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||
|
BC550B
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 100 mA | NPN | NO | SINGLE | 1 | 200 | 625 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | |||||||||||||||||||||||||||
|
TBC550B
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 45 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 250 MHz | LOW NOISE, BULK; 1000 | 2.5 pF | 625 mW | 1.5 W | SILICON | 600 mV | TO-92 | O-PBCY-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.21.00.75 |