Filter Your Search
1 - 10 of 21 results
|
BC857C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 200 MHz | 4.5 pF | 330 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -50 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | ||||||||
|
BC857CR-TAPE-7
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 150 MHz | SILICON | 650 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||
|
BC857CR
TDK Micronas GmbH
|
Check for Price | No | Transferred | 100 mA | PNP | YES | SINGLE | 1 | 150 MHz | 200 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICRONAS SEMICONDUCTOR HOLDING AG | , | compliant | EAR99 | ||||||||||||||||||||
|
BC857CR
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 100 mA | PNP | YES | SINGLE | 1 | 150 MHz | 200 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||
|
BC857CRFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | ||||||||
|
BC857CR13
Diotec Semiconductor AG
|
Check for Price | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BC857C_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 200 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||
|
BC857CRF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | ||||||||
|
BC857C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 200 MHz | 4.5 pF | 330 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -50 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | ||||||||
|
BC857CRBK
Central Semiconductor Corp
|
Check for Price | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 |