Filter Your Search
1 - 1 of 1 results
|
BCM48BF030M210A00
Vicor Corporation
|
Check for Price | Yes | Obsolete | 48 V | 3 V | 55 V | 38 V | 2.4 V | 3.4 V | 80 A | 1 | YES | NO | 1.5 MHz | DC-DC REGULATED POWER SUPPLY MODULE | 94.3 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CICUIT; THERMAL | 0.116655 Vrms | HYBRID | 210 W | R-XQMA-J60 | CE, TUV | 125 °C | -55 °C | 60 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | DMA, MODULE30(UNSPEC) | compliant | EAR99 |