Filter Your Search
1 - 1 of 1 results
|
BCM48BF320M300A00
Vicor Corporation
|
$158.9600 | Yes | Active | 48 V | 32 V | 55 V | 38 V | 25.3 V | 36.7 V | 11.75 A | 1 | YES | NO | 1.63 MHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.17675 Vrms | HYBRID | MILITARY | 375 W | R-XQMA-J60 | CE, TUV | 125 °C | -55 °C | 60 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | UNSPECIFIED | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | QMA, | compliant | EAR99 |