Filter Your Search
1 - 1 of 1 results
|
BCM48BT320T300A00
Vicor Corporation
|
Check for Price | Active | 48 V | 32 V | 55 V | 38 V | 25.3 V | 36.7 V | 11.75 A | 1 | NO | NO | 1.63 MHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.17675 Vrms | HYBRID | AUTOMOTIVE | 375 W | R-XQMA-T60 | CE, TUV | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | QMA, | compliant | EAR99 |