Parametric results for: bcp53t1g. under Power Bipolar Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bcp53t1g
Select parts from the table below to compare.
Compare
Compare
BCP53T1G
onsemi
$0.1056 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON 500 mV TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD TO-261, 4 PIN 4 0.0318 compliant EAR99 8541.29.00.75 onsemi
SBCP53T1G
onsemi
$0.1855 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 onsemi
BCP53T1G
Rochester Electronics LLC
Check for Price Yes Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 COMMERCIAL NOT SPECIFIED 260 40 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC TO-261AA HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 unknown