Filter Your Search
1 - 2 of 2 results
|
BCS75US27-C
XP Power
|
Check for Price | Yes | Obsolete | 115 V | 27.6 V | 264 V | 90 V | 2.75 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | EN, UL | 70 °C | -20 °C | 97.5 mm | 129.5 mm | XP POWER LTD | compliant | EAR99 | |||
|
BCS75US27-CA
XP Power
|
Check for Price | Obsolete | 115 V | 27.6 V | 264 V | 90 V | 2.2 A | 3 | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | EN, UL | 70 °C | -20 °C | 97.5 mm | 129.5 mm | XP POWER LTD | compliant | EAR99 | , |