Filter Your Search
1 - 5 of 5 results
|
BCX52-10
Central Semiconductor Corp
|
Check for Price | No | No | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | 1.3 W | 1.3 W | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SOT-89, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | ||||||||
|
BCX52-10TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | 1.3 W | 1.3 W | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | not_compliant | EAR99 | 8541.29.00.75 | 2018-01-18 | ||||||||||
|
BCX5210TC
Diodes Incorporated
|
Check for Price | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 150 MHz | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | DIODES INC | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | Diodes Incorporated | |||||||||
|
BCX52-10TR
Central Semiconductor Corp
|
Check for Price | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | 1.2 W | AMPLIFIER | SILICON | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||||||||||||
|
BCX52-10PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | 1.3 W | 1.3 W | AMPLIFIER | SILICON | 500 mV | R-PSSO-F3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | 8541.29.00.75 | 2018-01-18 |