Filter Your Search
1 - 10 of 216 results
|
BCY58X
Texas Instruments
|
Check for Price | No | Obsolete | 200 mA | NPN | NO | SINGLE | 1 | 125 MHz | 600 mW | 175 °C | TEXAS INSTRUMENTS INC | , | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
BCY58CSM-JQR-AG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 32 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 125 MHz | SILICON | R-CDSO-N3 | e4 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | DLCC | 3 | ||||||||||||||||||
|
BCY58PQ
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 32 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 125 MHz | LOW NOISE | SWITCHING | SILICON | 800 ns | 150 ns | 350 mV | R-PSIP-W3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||||
|
BCY59B
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 45 V | 200 mA | NPN | SINGLE | 1 | 150 MHz | SILICON | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
BCY58DDWP
Diodes Incorporated
|
Check for Price | Obsolete | 32 V | NPN | YES | SINGLE | 2 | 1 | 380 | 125 MHz | SILICON | S-XUUC-N2 | e0 | Not Qualified | 235 | 10 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | DIODES INC | UNCASED CHIP, S-XUUC-N2 | unknown | EAR99 | DIE | 2 | |||||||||||||||||||
|
BCY58CSM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 32 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 125 MHz | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | DLCC | 3 | ||||||||||||||||||
|
BCY58PQ
Diodes Incorporated
|
Check for Price | Obsolete | 32 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 125 MHz | LOW NOISE | SWITCHING | SILICON | 800 ns | 150 ns | R-PSIP-W3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | TO-92 | 3 | |||||||||||||
|
BCY58CSM.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 32 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 125 MHz | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | DLCC | 3 | ||||||||||||||||||
|
BCY58-9
Continental Device India Ltd
|
Check for Price | No | Active | 200 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 150 MHz | 6 pF | 360 mW | SILICON | 800 ns | 700 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||
|
BCY58-IXTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 32 V | 100 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 150 MHz | LOW NOISE | 5 pF | 340 mW | 1 W | SWITCHING | SILICON | 800 ns | 150 ns | 700 mV | TO-18 | O-MBCY-W3 | e0 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 |