Parametric results for: bd 235 under Ceramic Capacitors

Filter Your Search

1 - 10 of 230,041 results

|
-
-
-
-
-
-
-
Temperature Characteristics Code: BD
Select parts from the table below to compare.
Compare
Compare
D70BD910F1AAE
Knowles Capacitors
Check for Price Yes Active 91 pF 100 V 1 % 0707 BD 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 203 µm 1.778 mm 1.778 mm KNOWLES PRECISION DEVICES , 0707 compliant EAR99
D90BD101L1LED
Knowles Capacitors
Check for Price Yes Active 100 pF 100 V 15 % 1009 BD 15 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BD151Z1LED
Knowles Capacitors
Check for Price Yes Active 150 pF 100 V 80 % 1009 BD 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D90BD910G1SED
Knowles Capacitors
Check for Price Yes Active 91 pF 100 V 2 % 1009 BD 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 125 °C -55 °C 2 Axial YES FLAT 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D10BD2R0A5MD
Knowles Capacitors
Check for Price Yes Active 2 pF 50 V 2.5 % 0101 BD 2.5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 254 µm 254 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D12BD5R1C5MX
Knowles Capacitors
Check for Price Yes Active 5.1 pF 50 V 4.902 % 0101 BD 4.902 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D20BD110C5TBT
Knowles Capacitors
Check for Price Yes Active 11 pF 50 V 2.2727 % 0202 BD 2.2727 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT TR YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D35BD200G1PAE
Knowles Capacitors
Check for Price Yes Active 20 pF 100 V 2 % 0404 BD 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35BD360G1PBT
Knowles Capacitors
Check for Price Yes Active 36 pF 100 V 2 % 0404 BD 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e4 125 °C -55 °C 2 SMT TR YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 178 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99
D35BD360M5TX
Knowles Capacitors
Check for Price Yes Active 36 pF 50 V 20 % 0404 BD 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 1.016 mm 889 µm KNOWLES PRECISION DEVICES , 0404 compliant EAR99