Filter Your Search
1 - 10 of 230,041 results
|
D70BD910F1AAE
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 1 % | 0707 | BD | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D90BD101L1LED
Knowles Capacitors
|
Check for Price | Yes | Active | 100 pF | 100 V | 15 % | 1009 | BD | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BD151Z1LED
Knowles Capacitors
|
Check for Price | Yes | Active | 150 pF | 100 V | 80 % | 1009 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90BD910G1SED
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 100 V | 2 % | 1009 | BD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D10BD2R0A5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 2 pF | 50 V | 2.5 % | 0101 | BD | 2.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12BD5R1C5MX
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 50 V | 4.902 % | 0101 | BD | 4.902 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D20BD110C5TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 11 pF | 50 V | 2.2727 % | 0202 | BD | 2.2727 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D35BD200G1PAE
Knowles Capacitors
|
Check for Price | Yes | Active | 20 pF | 100 V | 2 % | 0404 | BD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D35BD360G1PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 36 pF | 100 V | 2 % | 0404 | BD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||
|
D35BD360M5TX
Knowles Capacitors
|
Check for Price | Yes | Active | 36 pF | 50 V | 20 % | 0404 | BD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |