Filter Your Search
1 - 10 of 11,833 results
|
BD02
C&K
|
$0.7716 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 74 PCS/TUBE | .1A@5VDC | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | TUBE | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SOLDER | WATER/STEAM | 0.032 inch | 9.65 mm | 6.73 mm | 9.65 mm | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
BD02AV
C&K
|
$2.0133 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 72 PCS/TUBE | .1A@5VDC | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | TUBE | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SOLDER | WATER/STEAM | 0.032 inch | 7.11 mm | 10.66 mm | 9.65 mm | 0.125 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
BD0205F5050AHF
Anaren Microwave
|
$2.8064 | Yes | Transferred | -55 °C | 85 °C | SURFACE MOUNT | TAPE & REEL | YES | ANAREN INC | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT | ANAREN | 1 GHz | 70 MHz | 840 µm | 3.4 dB | 4.1 mm | RF TRANSFORMER | 2.1 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD026-20-G-U-0-0250-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | POLYAMIDE6T | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | BOARD STACKING CONNECTOR | GOLD (10) | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 20 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD026-60-B-S-1-0250-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | POLYAMIDE6T | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | BOARD STACKING CONNECTOR | GOLD FLASH | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 60 | 94V-0 | PEG | ||||||||||||||||||||||||||||||||||||||||||
|
BD026-76-B-U-0-0250-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | POLYAMIDE6T | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | BOARD STACKING CONNECTOR | GOLD FLASH | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 76 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||
|
BD026-80-G-S-0-0250-0300-N-G
Global Connector Technology
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | POLYAMIDE6T | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | BOARD STACKING CONNECTOR | GOLD (10) | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 80 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD026-72-G-U-1-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | BOARD STACKING CONNECTOR | GOLD (10) | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 72 | 94V-0 | PEG | ||||||||||||||||||||||||||||||||||||||||||
|
BD026-10-G-U-0-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | BOARD STACKING CONNECTOR | GOLD (10) | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 10 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||
|
BD026-38-C-U-0-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 20 mΩ | 1 GΩ | e3 | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | BOARD STACKING CONNECTOR | TIN | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | POLARIZED KEY | 1 A | UL | 1.27 mm | 38 | 94V-0 |