Filter Your Search
1 - 1 of 1 results
|
BD15GC0WEFJ-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 14 V | 4.5 V | 1.5 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 15 V | 0.015 % | 0.0225 % | 1 | 1.515 V | 1.485 V | 1 % | R-PDSO-G8 | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |