Filter Your Search
1 - 1 of 1 results
![]() |
BD15KA5FP-E2
ROHM Semiconductor
|
$0.6169 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.5 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.075 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PSSO-G3 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |