Filter Your Search
1 - 1 of 1 results
|
BD18GC0MEFJ-LBH2
ROHM Semiconductor
|
$2.0205 | Yes | Active | 14 V | 4.5 V | 1.8 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.018 % | 0.027 % | 1 | 1.854 V | 1.746 V | 3 % | R-PDSO-G8 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |