Filter Your Search
1 - 1 of 1 results
|
BD1HD500FVM-CTR
ROHM Semiconductor
|
$0.8781 | Yes | Active | 12 V | SCHMITT TRIGGER | 1 | 25 µs | 25 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 800 mA | 3 mA | 18 V | 4 V | YES | R-PDSO-G8 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |