Filter Your Search
1 - 10 of 222 results
|
BD2066FJ-E2
ROHM Semiconductor
|
$0.4785 | Yes | Yes | Active | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2068FJ-MGE2
ROHM Semiconductor
|
$0.5968 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NOT SPECIFIED | NOT SPECIFIED | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2051AFJ-E2
ROHM Semiconductor
|
$0.6888 | Yes | Yes | Active | 1.27 mm | -40 °C | 85 °C | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | NO | R-PDSO-G8 | 4.9 mm | 1 | 1 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | 1.65 mm | 120 µA | 5.5 V | 2.7 V | 5 V | YES | GULL WING | DUAL | 3.9 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2065AFJ-E2
ROHM Semiconductor
|
$0.6888 | Yes | Yes | Active | 1.27 mm | -40 °C | 85 °C | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NOT SPECIFIED | NOT SPECIFIED | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G8 | 4.9 mm | 1 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | 1.65 mm | YES | GULL WING | DUAL | 3.9 mm | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1.5 A | Not Qualified | 5.5 V | 2.7 V | 5 V | INDUSTRIAL | 40 µs | 20 ms | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2062FJ-E2
ROHM Semiconductor
|
$0.9596 | Yes | Yes | Active | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | POWER SUPPLY SUPPORT CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2069FJ-MGE2
ROHM Semiconductor
|
$1.4366 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NOT SPECIFIED | NOT SPECIFIED | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2066FJ-LBE2
ROHM Semiconductor
|
$1.5208 | Yes | Active | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | NOT SPECIFIED | NOT SPECIFIED | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-1BD-20LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD204
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD208
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SINGLE | e0 | 140 °C | MOTOROLA INC | unknown | EAR99 | NO | 10 A | 30 | 1 | PNP | 90 W | Tin/Lead (Sn/Pb) | 1.5 MHz |