Filter Your Search
1 - 10 of 230 results
|
BD25IA5WEFJ-E2
ROHM Semiconductor
|
$0.3128 | Yes | Active | 5.5 V | 3.1 V | 2.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.025 % | 0.0375 % | 1 | 2.525 V | 2.475 V | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BD25GA3WEFJ-E2
ROHM Semiconductor
|
$0.4028 | Yes | Active | 14 V | 4.5 V | 2.5 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.025 % | 0.0375 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BD25IC0WEFJ-E2
ROHM Semiconductor
|
$0.4097 | Yes | Active | 5.5 V | 2.4 V | 2.5 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.025 % | 0.0375 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||
|
BD25KA5WFP-E2
ROHM Semiconductor
|
$0.5071 | Yes | Yes | Active | 5.5 V | 2.3 V | 2.5 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.035 % | 0.075 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PSSO-G5 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | TO-252 | 4 | |||||
|
BD25KA5FP-E2
ROHM Semiconductor
|
$0.5343 | Yes | Yes | Active | 5.5 V | 2.3 V | 2.5 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.035 % | 0.075 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PSSO-G3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | TO-252 | 4 | ||||||
|
BD25IC0MEFJ-ME2
ROHM Semiconductor
|
$0.5978 | Yes | Active | 5.5 V | 3.1 V | 2.5 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 7 V | 0.5 % | 0.75 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||
|
BD25GA3WNUX-TR
ROHM Semiconductor
|
$0.5995 | Yes | Active | 14 V | 4.5 V | 2.5 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.025 % | 0.0375 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-N8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | ROHM CO LTD | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||
|
BD25HA3VEFJ-ME2
ROHM Semiconductor
|
$0.6444 | Active | 8 V | 4.5 V | 2.5 V | 600 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 10 V | 0.05 % | 0.075 % | 1 | 2.575 V | 2.425 V | 3 % | R-PDSO-G8 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | unknown | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||
|
BD25IA5VEFJ-ME2
ROHM Semiconductor
|
$0.6444 | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BD25GA3VEFJ-ME2
ROHM Semiconductor
|
$0.7837 | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |