Filter Your Search
1 - 1 of 1 results
|
BD3020HFP-TR
ROHM Semiconductor
|
Check for Price | Yes | Active | 36 V | 5.6 V | 5 V | 300 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 50 V | 0.035 % | 0.07 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G7 | 150 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | HSOP, SMSIP7H,.4,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |