Filter Your Search
1 - 2 of 2 results
|
BD3893FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.25 mm | ROHM CO LTD | SOIC | LSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||
|
BD3893FV-E2
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | TSSOP | CONSUMER CIRCUIT | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ROHM CO LTD | compliant | 8542.39.00.01 |