Filter Your Search
1 - 10 of 60 results
|
BD433M2WFP3-CE2
ROHM Semiconductor
|
$0.7190 | Yes | Active | YES | 4 | 1 | R-PDSO-G4 | e3 | 3 | 260 | 10 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.43 mm | 6.53 mm | ROHM CO LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 450 mV | 42 V | 4.3 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.16 V | 3.3 V | SOT-223 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 4.2 % | |||||||||
|
BD433S2WEFJ-CE2
ROHM Semiconductor
|
$0.7466 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HTSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 450 mV | 42 V | 3.9 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | TSOP8,.24 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | FIXED | 200 mV | 45 V | 0.03 % | 0.03 % | 1 | TR, EMBOSSED | |||||||
|
BD433S2EFJ-CE2
ROHM Semiconductor
|
$0.7640 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HTSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 450 mV | 42 V | 3.9 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | TSOP8,.24 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | FIXED | 200 mV | 45 V | 0.03 % | 0.03 % | 1 | TR, EMBOSSED | |||||||
|
BD433M5FP-CE2
ROHM Semiconductor
|
$0.9018 | Yes | Active | YES | 2 | 1 | R-PSSO-G2 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | SINGLE | 2.5 mm | 5.5 mm | 6.5 mm | ROHM CO LTD | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 750 mV | 42 V | 4.6 V | 150 °C | -40 °C | 500 mA | 3.37 V | 3.2 V | 3.3 V | SMSIP3H,.38,90TB | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 3 % | ||||||||||||
|
BD433S5WEFJ-CE2
ROHM Semiconductor
|
$0.9752 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||||||||||||||||||||||
|
BD433S5EFJ-CE2
ROHM Semiconductor
|
$0.9752 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||||||||||||||||||||||||||||||||||||||
|
BD433M2EFJ-CE2
ROHM Semiconductor
|
$0.9820 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 450 mV | 42 V | 4.3 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.16 V | 3.3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 4.2 % | ||||||||||||
|
BD433U2WEFJ-CE2
ROHM Semiconductor
|
$1.0252 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HVSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 350 mV | 42 V | 4.3 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.16 V | 3.3 V | TSOP8,.24 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 4.24 % | FIXED | 160 mV | 45 V | 0.03 % | 0.03 % | 1 | TR, EMBOSSED | ||||||||
|
BD433U2EFJ-CE2
ROHM Semiconductor
|
$1.0612 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HVSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 350 mV | 42 V | 4.3 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.16 V | 3.3 V | TSOP8,.24 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 4.24 % | FIXED | 160 mV | 45 V | 0.03 % | 0.03 % | 1 | TR, EMBOSSED | ||||||||
|
BD433M2FP3-CE2
ROHM Semiconductor
|
$1.1576 | Yes | Active | YES | 4 | 1 | R-PDSO-G4 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.43 mm | 6.53 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 450 mV | 42 V | 4.3 V | 150 °C | -40 °C | 200 mA | 3.37 V | 3.16 V | 3.3 V | SOT-223 | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 4.2 % |