Filter Your Search
1 - 8 of 8 results
|
BD433S
onsemi
|
$0.3453 | Yes | Obsolete | 22 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 50 | 3 MHz | 36 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-126, 3 PIN | 340AS | not_compliant | EAR99 | onsemi | |||||||||||||||||||||||||||||||||||
|
BD433S2WEFJ-CE2
ROHM Semiconductor
|
$0.7246 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HTSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 450 mV | 200 mV | 45 V | 42 V | 3.9 V | 0.03 % | 0.03 % | 1 | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | TSOP8,.24 | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | |||||||||||||||||||||||
|
BD433S2EFJ-CE2
ROHM Semiconductor
|
$0.7285 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HTSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 450 mV | 200 mV | 45 V | 42 V | 3.9 V | 0.03 % | 0.03 % | 1 | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | TSOP8,.24 | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | |||||||||||||||||||||||
|
BD433S5EFJ-CE2
ROHM Semiconductor
|
$0.9281 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD433S5WEFJ-CE2
ROHM Semiconductor
|
$0.9515 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | ROHM Semiconductor | Fixed,Positive,Single Output,Ldo | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD433S2WFP3-CE2
ROHM Semiconductor
|
$1.2105 | Yes | Active | YES | 4 | 1 | R-PDSO-G4 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.43 mm | 6.53 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 450 mV | 200 mV | 45 V | 42 V | 3.9 V | 0.03 % | 0.03 % | 1 | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | SOT-223 | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | |||||||||||||||||||||||
|
BD433S2FP3-CE2
ROHM Semiconductor
|
$1.2193 | Yes | Active | YES | 4 | 1 | R-PDSO-G4 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 2.3 mm | DUAL | 1.8 mm | 3.43 mm | 6.53 mm | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 450 mV | 200 mV | 45 V | 42 V | 3.9 V | 0.03 % | 0.03 % | 1 | 150 °C | -40 °C | 200 mA | 3.37 V | 3.23 V | 3.3 V | SOT-223 | TR, EMBOSSED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | AEC-Q100 | 2.12 % | ||||||||||||||||||||||
|
BD433S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 22 V | 4 A | NPN | NO | SINGLE | 3 | 1 | 50 | 3 MHz | 36 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-126, 3 PIN | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | compliant | EAR99 | 8541.29.00.95 | TO-126 | 3 |