Filter Your Search
1 - 10 of 1,366 results
|
BD50FA1FP3-ZTL
ROHM Semiconductor
|
$0.2977 | Yes | Active | YES | ROHM CO LTD | 4.50 X 4.095 MM, 1.60 MM HEIGHT, SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 3 V | 1 V | 25 V | 8 V | R-PSSO-F3 | 4.5 mm | 0.075 % | 1 | 3 | 150 °C | 100 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 mm | FLAT | 1.5 mm | SINGLE | NOT SPECIFIED | 1 % | 2.45 mm | ||||||||||||
|
BD50GA3WEFJ-E2
ROHM Semiconductor
|
$0.3577 | Yes | Active | 85 °C | -25 °C | TR | YES | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 900 mV | 450 mV | 14 V | 4.5 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 300 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | FIXED | 15 V | 0.05 % | 1 | Not Qualified | CMOS | |||
|
BD50GA5WEFJ-E2
ROHM Semiconductor
|
$0.3795 | Yes | Active | YES | ROHM CO LTD | 4.9 X 6 MM, 1 MM, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 900 mV | 600 mV | 14 V | 4.5 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 500 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | |||||||||||||
|
BD50HC0WEFJ-E2
ROHM Semiconductor
|
$0.5085 | Yes | Active | 85 °C | -25 °C | TR | YES | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 920 mV | 600 mV | 8 V | 5.92 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 1 A | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | FIXED | 10 V | 0.05 % | 1 | Not Qualified | CMOS | |||
|
BD50HA3WEFJ-E2
ROHM Semiconductor
|
$0.5194 | Yes | Active | YES | ROHM CO LTD | VSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 900 mV | 600 mV | 8 V | 5.9 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 300 mA | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | |||||||||||||
|
BD50HC5WEFJ-E2
ROHM Semiconductor
|
$0.5576 | Yes | Active | 85 °C | -25 °C | TR | YES | ROHM CO LTD | 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 930 mV | 600 mV | 8 V | 5.93 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 1.5 A | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | FIXED | 10 V | 0.05 % | 1 | Not Qualified | ||||
|
BD50GC0WEFJ-E2
ROHM Semiconductor
|
$0.5984 | Yes | Active | 85 °C | -25 °C | TR | YES | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 920 mV | 600 mV | 14 V | 5.92 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 1 A | 5.05 V | 4.95 V | 5 V | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 1 % | 3.9 mm | FIXED | 15 V | 0.05 % | 1 | |||||
|
BD50HA3VEFJ-ME2
ROHM Semiconductor
|
$0.6444 | Active | 105 °C | -40 °C | TR, EMBOSSED | YES | ROHM CO LTD | HTSOP-8 | unknown | Fixed,Positive,Single Output,Ldo | 1.2 V | 600 mV | 8 V | 5.9 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 300 mA | 5.15 V | 4.85 V | 5 V | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3 % | 3.9 mm | FIXED | 10 V | 0.05 % | 1 | AEC-Q100 | ||||||||
|
BD50HA5MEFJ-ME2
ROHM Semiconductor
|
$0.6988 | Yes | Active | 105 °C | -40 °C | TR, EMBOSSED | YES | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 1.2 V | 600 mV | 8 V | 5.9 V | R-PDSO-G8 | 4.9 mm | 0.075 % | 1 | 8 | 150 °C | 500 mA | 5.15 V | 4.85 V | 5 V | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 mm | GULL WING | 1.27 mm | DUAL | NOT SPECIFIED | 3 % | 3.9 mm | FIXED | 10 V | 0.05 % | 1 | Not Qualified | AEC-Q100 | |||
|
BD50FA1MG-MTR
ROHM Semiconductor
|
$0.7089 | Yes | Active | 105 °C | -40 °C | TR | YES | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | 3 V | 1.5 V | 25 V | 8 V | R-PDSO-G5 | 2.9 mm | 0.075 % | 1 | 5 | 150 °C | 100 mA | 5.1 V | 4.9 V | 5 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NOT SPECIFIED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 mm | GULL WING | 950 µm | DUAL | NOT SPECIFIED | 2 % | 1.6 mm | FIXED | 30 V | 0.05 % | 1 | AEC-Q100 |