Filter Your Search
1 - 8 of 8 results
|
BD53516
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | COLLECTOR | 4 A | 60 V | SINGLE | 25 | TO-220AB | 1 | NPN | 50 W | SWITCHING | SILICON | 3 MHz | |||||||||||||||||||||||||||||
|
BD5351G-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | +5.1V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SSOP | 5 | |||||||||||||||||||
|
BD53516A
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | COLLECTOR | 4 A | 60 V | SINGLE | 25 | TO-220AB | 1 | NPN | 50 W | SWITCHING | SILICON | 3 MHz | ||||||||||||||||||||||||||||||
|
BD5351FVE
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 7.1 V | 950 mV | 2.7 µA | +5.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Copper (Sn/Cu) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | VSOF, TSSOP6,.06,20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 | ||||||||||||||
|
BD53516
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | COLLECTOR | 4 A | 60 V | SINGLE | 25 | TO-220AB | 1 | NPN | 50 W | SWITCHING | SILICON | 3 MHz | ||||||||||||||||||||||||||||||
|
BD53516A
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | COLLECTOR | 4 A | 60 V | SINGLE | 25 | TO-220AB | 1 | NPN | 50 W | SWITCHING | SILICON | 3 MHz | |||||||||||||||||||||||||||||
|
BD5351FVE-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | +5.1V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSOF | TSSOP5/6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | 5 | ||||||||||||||||||||
|
BD5351G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 7.1 V | 950 mV | 2.7 µA | +5.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e2 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SSOP | 5 |