Filter Your Search
1 - 1 of 1 results
|
BD5423MUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVQCCN | 17 W | 0.1 % | 16.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 50 mA | 10 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ROHM CO LTD | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |