Filter Your Search
1 - 6 of 6 results
|
BD6709FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 9 mA | 14 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 6.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, SOP16,.25,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
BD6706FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 9 mA | 14 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 95 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD6701F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 2 | 9 mA | 28 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||
|
BD6701F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 9 mA | 28 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD6706FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 2 | 9 mA | 14 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
BD6709FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 14 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 95 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 800 µm | DUAL | 6.6 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |