Filter Your Search
1 - 10 of 61 results
|
BD680
SPC Multicomp
|
$0.2685 | Active | 80 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | SILICON | TO-126 | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BD680
STMicroelectronics
|
$0.4159 | Yes | Active | 80 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 10 MHz | 40 W | 40 W | SWITCHING | SILICON | 2.5 V | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | SIP | ROHS COMPLIANT PACKAGE-3 | 3 | 8541.29.00.95 | STMicroelectronics | ||||||||||||||||
|
BD680ASTU
onsemi
|
$0.4228 | Yes | End Of Life | 80 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 40 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | onsemi | 340AS | |||||||||||||||||||||||||
|
BD680AG
onsemi
|
$0.4486 | Yes | End Of Life | 80 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | onsemi | 77-09 | ||||||||||||||||||||||
|
BD680G
onsemi
|
$0.5583 | Yes | End Of Life | 80 V | 4 A | PNP | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | TO-225 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | 3 | onsemi | 77-09 | ||||||||||||||||||||||
|
BD680
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 A | PNP | NO | DARLINGTON | 750 | 10 MHz | 40 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , | |||||||||||||||||||||||||||||||||||||||||
|
BD680ALEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 80 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 1 MHz | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||||||||
|
BD680AS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 80 V | 4 A | PNP | NO | DARLINGTON | 3 | 1 | 750 | 40 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-126 | 3 | 8541.29.00.95 | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | ||||||||||||||||||||||
|
BD680A
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 4 A | PNP | NO | DARLINGTON | 750 | 10 MHz | 40 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BD680CS_T0_00001
PanJit Semiconductor
|
Check for Price | End Of Life | YES | COMMON CATHODE, 2 ELEMENTS | 2 | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 3 A | TO-252 | R-PSSO-G2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | DPAK-3/2 | 8541.10.00.80 | EFFICIENCY | SILICON | RECTIFIER DIODE | 800 mV | 75 A | 1 | 80 V | 50 µA |