Filter Your Search
1 - 1 of 1 results
|
BD70HA5WEFJ-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 8 V | 4.5 V | 7 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 10 V | 0.07 % | 0.105 % | 1 | 7.07 V | 6.93 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |